Microchip TC1017-2.8VLTTR

TC1017 Series 150 mA 2.8 V Fixed Output LDO Regulator w/ Shutdown - SC-70-5
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins5
Technical
Accuracy0.5 %
Dropout Voltage285 mV
Input Bias Current53 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current150 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.8 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage2.8 V
Output Voltage Accuracy0.5 %
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current53 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1017-2.8VLTTR.

Microchip
Datasheet22 pages19 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet26 pages11 years ago
Augswan
Datasheet24 pages9 years ago
iiiC
Datasheet22 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.962
$ 0.962
$ 0.962
Stock
134,440
1,555,342
1,555,342
Authorized Distributors
7
7
7
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
150 mA
-
-
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
2.8 V
-
-
Max Output Voltage
-
-
-
Accuracy
0.5 %
0.5 %
0.5 %
Dropout Voltage
285 mV
285 mV
285 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1017-2.8VLTTR.

Related Parts

Descriptions

Descriptions of Microchip TC1017-2.8VLTTR provided by its distributors.

TC1017 Series 150 mA 2.8 V Fixed Output LDO Regulator w/ Shutdown - SC-70-5
Voltage Regulators, LDO, 150mA Adj LDO | Microchip Technology Inc. TC1017-2.8VLTTR
LDO Regulator Pos 2.8V 0.15A 5-Pin SC-70 T/R - Tape and Reel

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins5
Technical
Accuracy0.5 %
Dropout Voltage285 mV
Input Bias Current53 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current150 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.8 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage2.8 V
Output Voltage Accuracy0.5 %
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current53 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1017-2.8VLTTR.

Microchip
Datasheet22 pages19 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet26 pages11 years ago
Augswan
Datasheet24 pages9 years ago
iiiC
Datasheet22 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements