📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments TB5R1DWRE4

Quad PECL Line Receiver 16-SOIC -40 to 85
Datasheet

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)TB5R1DWRE4Contact
>1wk
Sierra ICTB5R1DWRE4Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TB5R1DWRE4.

Texas Instruments

Datasheet16 pages14 years ago
Datasheet14 pages17 years ago

Newark

CAD Models

Download Texas Instruments TB5R1DWRE4 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.156
$ 8.156
Stock
0
192,046
192,046
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments TB5R1DWRE4 provided by its distributors.

Quad PECL Line Receiver 16-SOIC -40 to 85
QUAD LINE RECEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16
LVDS/M-LVDS/ECL/CML Quad PECL Line Receiver
IC QUAD DIFF PECL RCVR 16-SOIC
Line Driver IC; No. of Receivers:4; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:5V; Input Type:PECL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.