📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KYOCERA AVX TAZF476K010CBSB0800

Cap Tant Solid 47uF 10V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) 1.5 Ohm 125C Bulk
$ 7.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAZF476K010CBSB0800.

Inventory History

3 month trend:
Restocked

CAD Models

Download KYOCERA AVX TAZF476K010CBSB0800 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.54
$ 23.173
$ 23.173
Stock
500
112
112
Authorized Distributors
4
5
5
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
Molded
Molded
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.5 Ω
400 mΩ
400 mΩ
Leakage Current
4 µA
4 µA
4 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXCWR09DC476KB
Cap Tant Solid 47uF 6V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD (0.1%FR) Bulk
Cap Tant Solid 47uF 20V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.9 Ohm 125 C T/R
Cap Tant Solid 47uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.6 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAZF476K010CBSB0800 provided by its distributors.

Cap Tant Solid 47uF 10V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) 1.5 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214
TAZ Series 47 uF ±10 % 10 V Surface Mount Molded Tantalum Chip Capacitor
Tantalum Capacitors - Solid SMD 10V 470uF 10% CASE F

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp