Texas Instruments TAS5717PHP

Audio Amp Headphone/Speaker 2-CH Stereo 10W Class-AB 48-Pin HTQFP EP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins48
Technical
Load Impedance8 Ω
Max Operating Temperature85 °C
Max Output Power10 W
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Nominal Supply Current48 mA
Number of Channels2
Output Power15 W
Dimensions
Height0 m
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5717PHP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet67 pages13 years ago
SHENGYU ELECTRONICS
Datasheet70 pages2 years ago
Newark
Datasheet68 pages9 years ago
Datasheet68 pages10 years ago
iiiC
Datasheet67 pages11 years ago
Arrow Electronics
Datasheet67 pages11 years ago

Inventory History

3 month trend:
+0.71%

Alternate Parts

Price @ 1000
$ 4.6
$ 3.037
$ 3.037
Stock
423,804
509,343
509,343
Authorized Distributors
2
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Channels
2
2
2
Output Power
15 W
10 W
10 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5717PHP.

Related Parts

Descriptions

Descriptions of Texas Instruments TAS5717PHP provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 10W Class-AB 48-Pin HTQFP EP Tray
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 48-HTQFP (7x7)
10-W stereo, 4.5- to 26-V, digital input, open loop Class-D amplifier w/ integrated cap free HP 48-HTQFP 0 to 85
IC, AMP, STEREO, DIG INPUT, 48HTQFP; Amplifier Class:D; No. of Channels:2; Output Power:15W; Supply Voltage Range:3V to 3.6V; THD + N:0.13% @ 1W, 8ohm, PVDD=8V; Load Impedance:8ohm; Operating Temperature Range:0°C to +85°C; Amplifier Case Style:TQFP; No. of Pins:48; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:5717

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins48
Technical
Load Impedance8 Ω
Max Operating Temperature85 °C
Max Output Power10 W
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Nominal Supply Current48 mA
Number of Channels2
Output Power15 W
Dimensions
Height0 m
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5717PHP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet67 pages13 years ago
SHENGYU ELECTRONICS
Datasheet70 pages2 years ago
Newark
Datasheet68 pages9 years ago
Datasheet68 pages10 years ago
iiiC
Datasheet67 pages11 years ago
Arrow Electronics
Datasheet67 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago