AVX TAP226M025BRS

Tantalum Capacitor, 22 uF, 25 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Technical
Capacitance22 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)1.5 Ω
FeaturesGeneral Purpose
Leakage Current4.4 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
PolarityPolar
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height - Seated (Max)10.4902 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length10.5 mm

Documents

Download datasheets and manufacturer documentation for AVX TAP226M025BRS.

_legacy Avnet
Datasheet16 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.661
$ 0.661
Stock
1
8,436
8,436
Authorized Distributors
3
7
7
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
1.5 Ω
1.5 Ω
Leakage Current
4.4 µA
4.4 µA
4.4 µA
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for AVX TAP226M025BRS.

Descriptions

Descriptions of AVX TAP226M025BRS provided by its distributors.

Tantalum Capacitor, 22 uF, 25 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded
Tantalum Chip & Radial/Tantalum Radial Rohs Compliant: Yes |Kyocera Avx TAP226M025BRS
Leaded MnO2,22 uF,25 V | AVX TAP226M025BRS

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Technical
Capacitance22 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)1.5 Ω
FeaturesGeneral Purpose
Leakage Current4.4 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
PolarityPolar
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height - Seated (Max)10.4902 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length10.5 mm

Documents

Download datasheets and manufacturer documentation for AVX TAP226M025BRS.

_legacy Avnet
Datasheet16 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago