AVX TAJD476K010R

Cap Tant Solid 47uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package7343-31
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)400 mΩ
Leakage Current4.7 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height2.9 mm
Length7.3 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJD476K010R.

element14 APAC
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
DigiKey
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet4 pages18 years ago
element14
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Farnell
Datasheet4 pages16 years ago
Datasheet4 pages18 years ago
Datasheet6 pages23 years ago
Datasheet1 page24 years ago

Alternate Parts

Price @ 1000
$ 0.466
$ 0.173
$ 0.173
Stock
55,211
1,090,674
1,090,674
Authorized Distributors
1
18
18
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
7343-31
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
10 %
10 %
ESR (Equivalent Series Resistance)
400 mΩ
900 mΩ
900 mΩ
Life (Hours)
-
2000 hours
2000 hours
Height - Seated (Max)
-
3.0988 mm
3.0988 mm

Engineering Resources

View Evaluation kits and Reference designs for AVX TAJD476K010R.

Related Parts

Descriptions

Descriptions of AVX TAJD476K010R provided by its distributors.

Cap Tant Solid 47uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
47uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 10 V dc +/-10%, TAJ Series | AVX TAJD476K010R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tantalum Capacitor; Capacitor Type:General Purpose; Capacitance:47µF; Capacitance Tolerance:± 10%; Voltage Rating:10VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-31; Termination Type:SMD; ESR:0.9ohm ;RoHS Compliant: Yes
CAPACITOR, CASE D, 47UF, 10V; Application:Solid; Capacitance:47µF; Tolerance, Capacitance:± 10%; Series:TAJ; Voltage, Rating:10V dc; Capacitor Dielectric Type:Tantalum; Case Style:D; Termination Type:SMD; ESR Frequency:100kHz; External Depth:2.9mm; External Length / Height:7.3mm; Leakage Current:4.7µA; Operating Temperature Range:-55°C to +85°C; Quantity, Reel:500; Resistance, ESR:0.9ohm; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Temperature, ESR:25°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:10V; Width, External:4.3mm; Width, Tape:12mm

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package7343-31
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)400 mΩ
Leakage Current4.7 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height2.9 mm
Length7.3 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJD476K010R.

element14 APAC
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
DigiKey
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet4 pages18 years ago
element14
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Farnell
Datasheet4 pages16 years ago
Datasheet4 pages18 years ago
Datasheet6 pages23 years ago
Datasheet1 page24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement14 pages19 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago