KYOCERA AVX TAJC475K035R

4.7UF SMD Solid MNO2 Tantalum Electrolytic Capacitor, 35 V DC +/-10%, Taj Series
$ 0.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC475K035R.

IHS

Datasheet4 pages17 years ago

RS (Formerly Allied Electronics)

element14

Garrett

Farnell

Alternate Parts

Price @ 1000
$ 0.53
$ 0.257
$ 0.257
Stock
96,325
359,354
359,354
Authorized Distributors
1
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.2 µΩ
2.2 Ω
2.2 Ω
Leakage Current
1.6 µA
1.6 µA
1.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTHJC475K035RJN
Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 2.2 Ohm 175°C T/R
KYOCERA AVXTAJW475K035RNJ
Cap Tant Solid 4.7uF 35V W CASE 10% (6 X 3.2 X 1.5mm) Inward L SMD 6032-15 2.2 Ohm 125C T/R
Yageo GroupT491C475K035AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T491 SERIES
Yageo GroupT491C475K025AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES
4.7UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 VDC +/-10%, 593D SERIES
Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 2 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJC475K035R provided by its distributors.

4.7UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, TAJ SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312
Tantalum Capacitor; Capacitor Type:General Purpose; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:35VDC; Capacitor Dielectric Type:Tantalum; Package/Case:6032-28; Termination Type:SMD; ESR:2.2ohm ;RoHS Compliant: Yes
CAPACITOR, CASE C, 4.7UF, 35V; Application:Solid; Capacitance:4.7µF; Tolerance, Capacitance:± 10%; Series:TAJ; Voltage, Rating:35V dc; Capacitor Dielectric Type:Tantalum; Case Style:C; Termination Type:SMD; ESR Frequency:100kHz; External Depth:2.6mm; External Length / Height:6mm; Leakage Current:1.6µA; Operating Temperature Range:-55°C to +85°C; Quantity, Reel:500; Resistance, ESR:1.5ohm; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Temperature, ESR:25°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:35V; Width, External:3.2mm; Width, Tape:12mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX