KYOCERA AVX TAJC226K016RNJ

Cap Tant Solid 22uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1 Ω
FeaturesGeneral Purpose
Leakage Current3.5 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current332 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth3.2 mm
Height2.6 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC226K016RNJ.

Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Newark
Datasheet5 pages14 years ago
Datasheet7 pages8 years ago
Datasheet13 pages2 years ago
Upverter
Datasheet7 pages8 years ago
Technical Drawing286 pages3 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet8 pages11 years ago
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages11 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet2 pages17 years ago
Farnell
Datasheet4 pages18 years ago
Datasheet6 pages23 years ago

Inventory History

3 month trend:
+5.51%

Alternate Parts

Price @ 1000
$ 0.163
$ 0.276
$ 0.276
Stock
2,277,399
345,147
345,147
Authorized Distributors
19
13
13
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2312
6032-28
6032-28
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
375 mΩ
375 mΩ
Leakage Current
3.5 µA
3.5 µA
3.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAJC226K016RNJ.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAJC226K016RNJ provided by its distributors.

Cap Tant Solid 22uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 22 uF, 16 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Capacitor;Tantalum;Cap 22 uF;Tol 10%;Vol-Rtg 16 VDC;SMT;6032;ESR 1.6 Ohms | AVX TAJC226K016RNJ
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312
TAJ Series 22 uF ±10 % 16V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, 22Uf, 16V, 1 Ohm, 0.1, 2312, Full Reel; Capacitance:22Μf; Voltage(Dc):16V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; Esr:1Ohm; Manufacturer Size Code:C; Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJC226K016RNJ.
Capacitance uF = 22 / Rated Voltage DC V = 16 / Tolerance (±) % = 10 / Package Type = 2312 / Size Code = C / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 1 / Leakage Current uA = 3.5 / Dissipation Factor % = 6 / Series = TAJ / Length mm = 6 / Width mm = 3.2 / Height mm = 2.6 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJC226K016RNJ.

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1 Ω
FeaturesGeneral Purpose
Leakage Current3.5 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current332 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth3.2 mm
Height2.6 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC226K016RNJ.

Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Newark
Datasheet5 pages14 years ago
Datasheet7 pages8 years ago
Datasheet13 pages2 years ago
Upverter
Datasheet7 pages8 years ago
Technical Drawing286 pages3 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet8 pages11 years ago
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages11 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet2 pages17 years ago
Farnell
Datasheet4 pages18 years ago
Datasheet6 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement14 pages19 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago