AVX TAJB475K016RNJ

Cap Tant Solid 4.7uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3.5 Ohm 125AHAŽ T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)3.5 Ω
FeaturesGeneral Purpose
Leakage Current800 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Q Factor6
Ripple Current156 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJB475K016RNJ.

AVX
Datasheet7 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet5 pages12 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet6 pages8 years ago
Newark
Datasheet5 pages14 years ago
Farnell
Datasheet7 pages8 years ago
Datasheet13 pages2 years ago
Datasheet4 pages18 years ago
Datasheet6 pages23 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
Upverter
Technical Drawing286 pages3 years ago
LKR
Datasheet13 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet8 pages11 years ago
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages11 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet2 pages17 years ago
Sierra IC
Datasheet4 pages20 years ago

Inventory History

3 month trend:
+59.30%

Alternate Parts

Price @ 1000
$ 0.125
$ 0.171
$ 0.171
Stock
4,727,246
85,320
85,320
Authorized Distributors
21
9
9
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.5 Ω
1.5 Ω
1.5 Ω
Leakage Current
800 nA
-
-
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX TAJB475K016RNJ.

Related Parts

Descriptions

Descriptions of AVX TAJB475K016RNJ provided by its distributors.

Cap Tant Solid 4.7uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3.5 Ohm 125AHAŽ T/R
Surface Mount Tantalum Capacitor, 4.7 uF, 16 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric]
STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210
Capacitor, Tantalum, 4.7 uF, 16 V, 20 V, +/-10%, B, 3 Ohms (Max.) @ 100 kHz | AVX TAJB475K016RNJ
CAP, 4.7µF, 16V, 10%; Capacitance: 4.7µF; Voltage Rating: 16V; Tantalum Capacitor Case: 1411 [3528 Metric]; Product Range: TAJ Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; ESR: 3.5ohm; Manufacturer Size Code: B; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB475K016RNJ.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)3.5 Ω
FeaturesGeneral Purpose
Leakage Current800 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Q Factor6
Ripple Current156 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJB475K016RNJ.

AVX
Datasheet7 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet5 pages12 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet6 pages8 years ago
Newark
Datasheet5 pages14 years ago
Farnell
Datasheet7 pages8 years ago
Datasheet13 pages2 years ago
Datasheet4 pages18 years ago
Datasheet6 pages23 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
Upverter
Technical Drawing286 pages3 years ago
LKR
Datasheet13 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet8 pages11 years ago
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages11 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet2 pages17 years ago
Sierra IC
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement14 pages19 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago