KYOCERA AVX TAJA106K016RNJ

Cap Tant Solid 10uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)3 Ω
FeaturesGeneral Purpose
Frequency300 MHz
Leakage Current1.6 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current158 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.3 mm
Height - Seated (Max)1.8034 mm
Lead Pitch1.1 mm
Length3.1 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA106K016RNJ.

Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet4 pages15 years ago
element14 APAC
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Datasheet7 pages8 years ago
Newark
Datasheet7 pages7 years ago
Upverter
Datasheet7 pages8 years ago
Technical Drawing286 pages3 years ago
Datasheet15 pages4 years ago
Amar Radio Corporation
Datasheet13 pages2 years ago
Farnell
Datasheet13 pages2 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
SOS electronic
Datasheet13 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet8 pages11 years ago
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages11 years ago
Seeed Studio
Datasheet5 pages14 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet4 pages17 years ago
Datasheet2 pages17 years ago
DigiKey
Datasheet4 pages16 years ago
Jameco
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago

Inventory History

3 month trend:
+8.41%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.121
$ 0.121
Stock
25,248,703
6,435,012
6,435,012
Authorized Distributors
20
18
18
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
7 Ω
7 Ω
Leakage Current
1.6 µA
1.6 µA
1.6 µA
Dissipation Factor
8 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAJA106K016RNJ.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAJA106K016RNJ provided by its distributors.

Cap Tant Solid 10uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206
Capacitor;Tantalum;Cap 10 uF;Tol 10%;Vol-Rtg 16 VDC;SMT;3216;ESR 4 Ohms;TR | AVX TAJA106K016RNJ
Capacitor 10 uF 16 Volt 10% 3.2x1.6x1.6mm Surface Mount 3216-18 1% Tape and Reel
TAJ Series 10 uF ±10% 16 V Surface Mount Standard Tantalum Chip Capacitor
10µF Surface Mount 1206 (3216 Metric) Package Tantalum Capacitors
Tantalum capacitor SMD; 10uF; 16V; 10%; 2K; 3.2x1.6
Tantalum Capacitor, 10Uf, 16V, 3 Ohm, 0.1, 1206, Full Reel; Capacitance:10Μf; Voltage(Dc):16V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Esr:3Ohm; Manufacturer Size Code:A; Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJA106K016RNJ.
Capacitance uF = 10 / Rated Voltage DC V = 16 / Tolerance (±) % = 10 / Package Type = 1206 / Size Code = A / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 3 / Leakage Current uA = 1.6 / Dissipation Factor % = 8 / Series = TAJ / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA106K016RNJ.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)3 Ω
FeaturesGeneral Purpose
Frequency300 MHz
Leakage Current1.6 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current158 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.3 mm
Height - Seated (Max)1.8034 mm
Lead Pitch1.1 mm
Length3.1 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA106K016RNJ.

Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet4 pages15 years ago
element14 APAC
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Datasheet7 pages8 years ago
Newark
Datasheet7 pages7 years ago
Upverter
Datasheet7 pages8 years ago
Technical Drawing286 pages3 years ago
Datasheet15 pages4 years ago
Amar Radio Corporation
Datasheet13 pages2 years ago
Farnell
Datasheet13 pages2 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
SOS electronic
Datasheet13 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet8 pages11 years ago
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages11 years ago
Seeed Studio
Datasheet5 pages14 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet4 pages17 years ago
Datasheet2 pages17 years ago
DigiKey
Datasheet4 pages16 years ago
Jameco
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement14 pages19 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago