TE Connectivity T9AS5D12-12

Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.083A (Coil), 12Vdc (Coil), 1000Mw (Coil), 20A
Production

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins5
Technical
Coil Current83 mA
Coil Resistance144 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating20 A
Contact Resistance75 mΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-55 °C
Operate Time15 ms
Power Consumption1 W
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)277 V
Voltage Rating (DC)28 V
Dimensions
Depth27.43 mm
Length32.51 mm
Width27.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity T9AS5D12-12.

Farnell
Datasheet4 pages8 years ago
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet3 pages17 years ago
TE Connectivity
Datasheet4 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet4 pages1 year ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet3 pages14 years ago
Datasheet4 pages9 years ago
Datasheet4 pages12 years ago
Future Electronics
Datasheet4 pages10 years ago
element14
Datasheet3 pages20 years ago
Datasheet4 pages13 years ago
element14 APAC
Datasheet4 pages11 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Upverter
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet3 pages17 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+37.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity T9AS5D12-12.

Related Parts

Descriptions

Descriptions of TE Connectivity T9AS5D12-12 provided by its distributors.

Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.083A (Coil), 12Vdc (Coil), 1000Mw (Coil), 20A
Electromechanical Relay 12VDC 144Ohm 20(NO)/10(NC)A SPDT (32.51x27.43x20.4)mm THT Industrial Relay
T9A Series 30 A SPDT 12 VDC PCB Mount General Purpose Power Relay
Power Relay 12VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 20.4mm) THT
Relay, 1 Form C (NO/NC), 12 V (DC), 144 Ω, 20 A, 277 V (AC), monostable, 3-1393210-3
T9AS5D12-12 Power Relay Type: Standard Coil Magnetic System: Monostable
Relay, Spdt, 240Vac, 28Vdc, 30A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:30A; Product Range:T9A Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:240Vac; Relay Terminals:Solder; Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9AS5D12-12
Coil Resistance Ohm = 144 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgCdO / Series = T9A / Width mm = 27.4 / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Length mm = 32.5 / Height mm = 20.4 / Switching Current A = 20 / Switching Capacity kVA = 7.2 / Switching Voltage - AC V = 277

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393210-3
  • 313932103
  • T9AS5D12-12.

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins5
Technical
Coil Current83 mA
Coil Resistance144 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating20 A
Contact Resistance75 mΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-55 °C
Operate Time15 ms
Power Consumption1 W
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)277 V
Voltage Rating (DC)28 V
Dimensions
Depth27.43 mm
Length32.51 mm
Width27.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity T9AS5D12-12.

Farnell
Datasheet4 pages8 years ago
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet3 pages17 years ago
TE Connectivity
Datasheet4 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet4 pages1 year ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet3 pages14 years ago
Datasheet4 pages9 years ago
Datasheet4 pages12 years ago
Future Electronics
Datasheet4 pages10 years ago
element14
Datasheet3 pages20 years ago
Datasheet4 pages13 years ago
element14 APAC
Datasheet4 pages11 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Upverter
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet3 pages17 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet5 pages9 years ago
Rohs Statement2 pages11 years ago