TE Connectivity T90S5D12-12

Electromechanical Relay 12VDC 155Ohm 30A SPDT (32.26x27.43x20.4)mm THT Power Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
2-1393209-8 8,619 Buy Now »
USD
2.71 2.67 2.64 2.64 2.64
T90S5D12-12 22 Buy Now »
USD
6.05 5.37 4.74 4.74 4.74
Digi-Key
PB114-ND 12,365 Buy Now »
USD
6.05 5.67 4.54 3.53 3.46
Verical 3
T90S5D12-12 8,619 Buy Now »
USD
2.67 2.64 2.64 2.64
T90S5D12-12 4,994 Buy Now »
USD
4.69 4.69 4.14 4.14
T90S5D12-12 50 Buy Now »
USD
4.69 4.69 4.69 4.69
Avnet
T90S5D12-12 395 Buy Now »
USD
4.81 4.70 4.24 4.24 4.24
Chip One Stop Japan
C1S757100553713 8,619 Buy Now »
JPY
479.00 461.00 326.00 276.00 276.00
Newark
17M3077 653 Buy Now »
USD
6.05 6.05 4.00 3.72 3.72
TTI
T90S5D12-12 6,554 Buy Now »
USD
3.48 3.48 3.48 3.48
Onlinecomponents.com
T90S5D1212 6,199 Buy Now »
USD
2.43 2.43 2.08 1.91 1.91
Mouser
655-T90S5D12-12 1,399 Buy Now »
USD
6.05 5.42 3.80 3.09 3.09
Chip One Stop Global 2
C1S757100553713 4,994 Buy Now »
JPY
477.00 477.00 477.00 390.00 390.00
C1S757100651024 4,994 Buy Now »
JPY
763.00 763.00 763.00 382.00 382.00
Master Electronics
T90S5D1212 1,339 ··
USD
2.43 2.43 2.08 1.91 1.91
Sager Electronics
2-1393209-8 688 Buy Now »
USD
4.24 3.31
Allied Electronics 2
E5335512 4,994 Buy Now »
USD
3.70 3.70 3.70 3.70 3.70
70199405 885 Buy Now »
USD
5.19 5.19 4.00 3.72 3.72
Future Electronics
2-1393209-8 0 ··
USD
2.94 2.64 2.31 2.31
PEI Genesis
T90S5D12-12 0 ··
Farnell
1703725 1,033 Buy Now »
GBP
1.93 1.93 1.70 1.55 1.55
element14 APAC
1703725 943 Buy Now »
SGD
9.41 8.82 7.05 5.69 5.69
Electro Sonic
T90S5D1212 9,694 Buy Now »
USD
2.58 2.58 2.20 2.02 2.02
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics 2
AMP2-1393209-8 1,529 Buy Now »
USD
3.16 3.16 2.74 2.59 3.56
AMP2-1393209-8 1,529 Buy Now »
Quest
T90S5D12-12 347 Buy Now »
USD
4.95 2.48 2.31 2.15 2.15
Area51
T90S5D12-12 42 ··
USD
2.51 2.51 2.51 2.51 2.51
Interstate Connecting Components
2-1393209-8 1,529 Buy Now »
Electronic Expediters
T90S5D12-12 7 Buy Now »
4 Star Electronics
T90S5D12-12 2 Send RFQ »
Heilind Asia
AMP2-1393209-8 0 ··
Abacus Technologies
T90S5D12-12 2,369 ··
Tencell 2
T90S5D12-12 4,217 Buy Now »
USD
4.20 4.20 4.20 4.02 4.02
2-1393209-8 3,361 Buy Now »
USD
3.98 3.82 3.82
Relay Specialties
T90S5D12-12 0 ··
TME
T90S5D12-12 76 Buy Now »
USD
6.51 5.83 4.64 4.17 4.17
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics 2
T90S5D12-12 Contact Buy Now »
T90S5D12-12 Contact Buy Now »
USD
1.88 1.88 1.88 1.88 1.88
North Star Micro
T90S5D12-12 Contact ··
SemiconductorPLUS
T90S5D12-12 Contact ··
TransparentC
T90S5D12-12 Contact ··
XS Micro
T90S5D12-12 Contact ··

Descriptions

POWER RELAY 12V; Series:T90; Voltage, Coil DC Nom:12V; Resistance, Coil:155ohm; No. of Poles:1; Contact Configuration:SPDT; Mounting Type:PC Board; External Length / Height:32.26mm; Width, External:27.43mm; External Depth:20.4mm
Farnell
Relay;E-Mech;Power;SPDT;Cur-Rtg 20A;Ctrl-V 12DC;Vol-Rtg 240/28AC/DC;PCB Mnt
Allied Electronics
POWER RELAY, SPDT, 12VDC, 30A, PC BOARD
Newark
POWER RELAY 12V; Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Contact Current Max:30A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:28V; Coil Resistance:155ohm; Contact Configuration:SPDT; Coil Type:DC Monostable; Coil Current:77mA; Nom Operating Power:930mW; Relay Mounting:Through Hole; External Height:32.26mm; External Width:27.43mm; External Depth:20.4mm; External Length / Height:32.26mm; Mounting Type:PC Board; No. of Poles:1; Series:T90
element14 APAC
Power Relays; Coil Voltage: 12 VDC; Contact Configuration: 1C SPDT; Current: 20 Amps; Mounting: PC Board; Operating Function: Single Side Stable
Relay Specialties
T90 Series 20 A SPDT 12 VDC PCB Mount General Purpose Power Relay
Future Electronics
Power Relay 12VDC 30A SPDT (( 32.26mm 27.43mm 20.4mm)) Through Hole
Verical
Electromechanical Relay 12VDC 155Ohm 30A SPDT (32.26x27.43x20.4)mm THT Power Relay
Chip One Stop Japan
RELAY GEN PURPOSE SPDT 20A 12V
Digi-Key
Relay: electromagnetic; SPDT; Ucoil:12VDC; 20A; Ucoil min:9VDC
TME
Electromechanical Relay SPDT 30A 12VDC 155Ohm Through Hole
Avnet
Industrial Relays (General Purpose)
North Star Micro
Power Relay 12VDC 30A SPDT (( 32.26mm 27.43mm 20.4mm)) Through Hole
Sager Electronics
Cross Referenced to TE CNTY - AMP - Part: AMP2-1393209-8
Heilind Asia
Electromechanical Relay SPDT 30A 12VDC 155Ohm Through Hole
Chip One Stop Global

Technical Specifications

Coil Resistance 155 Ω
Size-Height 16.891 mm
Size-Width 27.43 mm
RoHS Compliant
Contact Current Rating 20 A
Voltage Rating (DC) 12 V
ELV Compliant Non-Compliant
Coil Voltage 12 V
Size-Length 30.5054 mm
Coil Current 77 mA
Coil Power (DC) 930 mW
Lifecycle Status Active
Power Consumption 2.8 W
Mounting Type PCB
Lead-Free Status Lead Free
Contacts Type SPDT
Packaging Tray Box
Input Voltage (DC) 12 V
Carry Current 20 A

Documents

TE Connectivity
Datasheet 3 pages 5 years ago
Relay Specialties
Datasheet 2 pages 13 years ago
Arrow
Datasheet 3 pages 6 years ago
Newark
Datasheet 3 pages 2 years ago
Farnell
Datasheet 1 page 7 years ago
Allied Electronics
Datasheet 5 pages 2 years ago
Datasheet 2 pages 10 years ago
Datasheet 2 pages 13 years ago
TME
Datasheet 2 pages 13 years ago
element14 APAC
Datasheet 3 pages 5 years ago
Jameco
Datasheet 3 pages 11 years ago
Onlinecomponents.com
Datasheet 3 pages 5 years ago
Datasheet 3 pages 6 years ago
Datasheet 3 pages 6 years ago
Datasheet 3 pages 6 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 6 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO T90S5D12-12
TYCO ELECTRONICS T90S5D12-12
TYC T90S5D12-12
TE CONN T90S5D12-12
TYCO ELECTRONICS CORPORATION T90S5D12-12
TE CONNECTIVITY LTD T90S5D12-12
TYCO ELEC T90S5D12-12
TYCO ELECTRO T90S5D12-12
TYCO ELECTRONICS CORP T90S5D12-12
TYCO ELECTRONIC T90S5D12-12
TYCO ELE T90S5D12-12
TE CONNECT T90S5D12-12
TYCO ELECT T90S5D12-12
TE (Tyco) T90S5D12-12
TE CONNECTIV T90S5D12-12
TE CONNECTIVITY (TYCO) T90S5D12-12
TYCO POWER SYSTEMS T90S5D12-12
TE Connectivity / Circuit Prot T90S5D12-12
TYCO ELECTRONICS HK LTD T90S5D12-12
TE Connectivity / Circuit Protection T90S5D12-12
TYCO INTERNATIONAL T90S5D12-12
TE Connectivity Energy T90S5D12-12
TE SENSOR SOLUTIONS T90S5D12-12
TE Connectivity /CGS Brand T90S5D12-12
TYCO ELECTRONICS LOGISTICS AG T90S5D12-12
Tyco Electronics T90S5D12-12
TE T90S5D12-12
TE Connectivty T90S5D12-12

Search for other parts like T90 »