Vishay T97R106M075LSA

Cap Tant Solid 10uF 75V R CASE 20% 6264-04 T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package3024
Case Code (Imperial)3024
Case Code (Metric)7660
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)500 mΩ
Leakage Current7.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current700 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height - Seated (Max)3.9878 mm
Length7.5946 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Vishay T97R106M075LSA.

Alternate Parts

Price @ 1000
$ 14.308
$ 10.352
$ 10.352
Stock
1
839
839
Authorized Distributors
2
2
2
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3024
3024
3024
Voltage Rating (DC)
75 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
500 mΩ
500 mΩ
Leakage Current
7.5 µA
8 µA
8 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay T97R106M075LSA.

Related Parts

Descriptions

Descriptions of Vishay T97R106M075LSA provided by its distributors.

Cap Tant Solid 10uF 75V R CASE 20% 6264-04 T/R
OEMs, CMs ONLY (NO BROKERS)
|Vishay T97R106M075LSA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package3024
Case Code (Imperial)3024
Case Code (Metric)7660
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)500 mΩ
Leakage Current7.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current700 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height - Seated (Max)3.9878 mm
Length7.5946 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Vishay T97R106M075LSA.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago