Sprague T95D157K010HSSS

Cap Tant 150UF 10V 10% SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)140 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating10 V
Dimensions
Height - Seated (Max)3.0988 mm
Length7.4422 mm
Width4.318 mm

Documents

Download datasheets and manufacturer documentation for Sprague T95D157K010HSSS.

Alternate Parts

Price @ 1000
$ 3.213
$ 0.6
$ 0.6
Stock
1
579,759
579,759
Authorized Distributors
2
16
16
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
7343-31
7343-31
Voltage Rating (DC)
-
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
140 mΩ
100 mΩ
100 mΩ
Leakage Current
-
15 µA
15 µA
Dissipation Factor
-
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague T95D157K010HSSS.

Related Parts

Descriptions

Descriptions of Sprague T95D157K010HSSS provided by its distributors.

CAP TANT 150UF 10V 10% SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)140 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating10 V
Dimensions
Height - Seated (Max)3.0988 mm
Length7.4422 mm
Width4.318 mm

Documents

Download datasheets and manufacturer documentation for Sprague T95D157K010HSSS.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago