Sprague T95D156M035CZAS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 3017

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance15 µF
ESR (Equivalent Series Resistance)410 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating35 V
Dimensions
Height - Seated (Max)3.0988 mm
Length7.4422 mm
Width4.318 mm

Documents

Download datasheets and manufacturer documentation for Sprague T95D156M035CZAS.

Alternate Parts

Price @ 1000
$ 3.257
$ 3.614
$ 3.614
Stock
300
1
1
Authorized Distributors
2
2
2
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
410 mΩ
270 mΩ
270 mΩ
Leakage Current
-
-
-
Dissipation Factor
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague T95D156M035CZAS.

Related Parts

Descriptions

Descriptions of Sprague T95D156M035CZAS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 3017
CAP TANT 15UF 35V 20% SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance15 µF
ESR (Equivalent Series Resistance)410 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating35 V
Dimensions
Height - Seated (Max)3.0988 mm
Length7.4422 mm
Width4.318 mm

Documents

Download datasheets and manufacturer documentation for Sprague T95D156M035CZAS.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago