Sprague T86C475K020EASS

Cap Tant Solid 4.7uF 20V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 (1%FR) 2 Ohm 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2312
MountSurface Mount
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)2 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating20 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length5.9944 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Sprague T86C475K020EASS.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.278
Stock
1
1,000
1,000
Authorized Distributors
1
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
-
-
Case/Package
2312
2412
2412
Voltage Rating (DC)
-
2 V
2 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2.3 Ω
2.3 Ω
Leakage Current
-
900 nA
900 nA
Dissipation Factor
-
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague T86C475K020EASS.

Descriptions

Descriptions of Sprague T86C475K020EASS provided by its distributors.

Cap Tant Solid 4.7uF 20V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 (1%FR) 2 Ohm 125°C T/R
CAP TANT W/FUSE 4.7UF 20V 10% SM
OEMs, CMs ONLY (NO BROKERS)
DISCONTINUED T86S475K020CEAS

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2312
MountSurface Mount
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)2 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating20 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length5.9944 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Sprague T86C475K020EASS.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago