Sprague T86C105M050EASL

Cap Tant Solid 1uF 50V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 (1%FR) 2.7 Ohm 125°C T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2312
MountSurface Mount
Technical
Capacitance1 µF
ESR (Equivalent Series Resistance)2.7 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating50 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length5.9944 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Sprague T86C105M050EASL.

Alternate Parts

Price @ 1000
$ 0.474
$ 0.474
Stock
1
41
41
Authorized Distributors
1
2
2
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
6032-28
6032-28
Voltage Rating (DC)
-
5 V
5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.7 Ω
1.6 Ω
1.6 Ω
Leakage Current
-
-
-
Dissipation Factor
-
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague T86C105M050EASL.

Descriptions

Descriptions of Sprague T86C105M050EASL provided by its distributors.

Cap Tant Solid 1uF 50V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 (1%FR) 2.7 Ohm 125°C T/R
CAP TANT W/FUSE 1.0UF 50V 20% SM
OEMs, CMs ONLY (NO BROKERS)
DISCONTINUED T86L105M050CEAS

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2312
MountSurface Mount
Technical
Capacitance1 µF
ESR (Equivalent Series Resistance)2.7 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating50 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length5.9944 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Sprague T86C105M050EASL.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago