STMicroelectronics T835-600B-TR

TRIAC Diode 600V 8A(RMS) 84A 3-Pin(2+Tab) DPAK T/R / TRIAC ALTERNISTOR 600V 8A DPAK
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight260.39037 mg
Technical
Channel TypeBidirectional
Current Rating8 A
Element ConfigurationSingle
Hold Current35 mA
Leakage Current60 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max RMS Current8 A
Min Operating Temperature-40 °C
PackagingTape and Reel
Peak Non-Repetitive Surge Current80 A
RMS Current (Irms)8 A
Schedule B8541300080
Voltage Rating (DC)600 V
Dimensions
Height2.4 mm
Length6.73 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics T835-600B-TR.

Factory Futures
Datasheet11 pages18 years ago
Datasheet12 pages14 years ago
STMicroelectronics
Datasheet18 pages11 years ago
Future Electronics
Datasheet21 pages5 years ago
element14 APAC
Datasheet12 pages14 years ago
TME
Datasheet21 pages5 years ago

Inventory History

3 month trend:
-14.54%

Alternate Parts

Price @ 1000
$ 0.315
$ 0.422
$ 0.422
Stock
1,789,787
314,791
314,791
Authorized Distributors
8
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics T835-600B-TR.

Descriptions

Descriptions of STMicroelectronics T835-600B-TR provided by its distributors.

TRIAC Diode 600V 8A(RMS) 84A 3-Pin(2+Tab) DPAK T/R / TRIAC ALTERNISTOR 600V 8A DPAK
T835 Series 600 Vdrm 8 A Snubberless Triac AC Switch Surface Mount - TO-252
Triac; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max (QI), Igt:35mA; On State RMS Current, IT(rms):8A; Current, It av:8A; Gate Trigger Current Max, Igt:35mA; Leaded Process Compatible:Yes; Package/Case:D-PAK ;RoHS Compliant: Yes
TRIAC, 8A, 600V, SMD, DPAK; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max (QI), Igt:35mA; On State RMS Current IT(rms):8A; Peak Non Rep Surge Current Itsm 50Hz:80A; Holding Current Max Ih:35mA; Gate Trigger Voltage Max Vgt:1.3V; Peak Gate Power:1W; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-252; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Itsm @ 60Hz:84A; Gate Trigger Current Igt (Q1) t2+g+:35mA; Gate Trigger Current Max, Igt:35mA; Package / Case:DPAK; Repetitive Reverse Voltage Vrrm Max:600V; Termination Type:SMD; Thyristor Type:Triac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T835-600B-TR.

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight260.39037 mg
Technical
Channel TypeBidirectional
Current Rating8 A
Element ConfigurationSingle
Hold Current35 mA
Leakage Current60 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max RMS Current8 A
Min Operating Temperature-40 °C
PackagingTape and Reel
Peak Non-Repetitive Surge Current80 A
RMS Current (Irms)8 A
Schedule B8541300080
Voltage Rating (DC)600 V
Dimensions
Height2.4 mm
Length6.73 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics T835-600B-TR.

Factory Futures
Datasheet11 pages18 years ago
Datasheet12 pages14 years ago
STMicroelectronics
Datasheet18 pages11 years ago
Future Electronics
Datasheet21 pages5 years ago
element14 APAC
Datasheet12 pages14 years ago
TME
Datasheet21 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant