📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET T598D157M016ATE0657280

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET T598D157M016ATE0657280.

IHS

Datasheet28 pages1 year ago

Alternate Parts

Price @ 1000
$ 0.949
$ 0.949
Stock
1
93,093
93,093
Authorized Distributors
0
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
65 mΩ
50 mΩ
50 mΩ
Leakage Current
240 µA
240 µA
240 µA
Dissipation Factor
-
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of KEMET T598D157M016ATE0657280 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
CAP TANT POLY 150UF 16V 2917

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET