Vishay T55Z107M010C0025

Cap Tant Polymer 100uF 10VDC Z CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.025 Ohm 105C T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)25 mΩ
Schedule B8532210050
Voltage Rating (DC)10 V

Documents

Download datasheets and manufacturer documentation for Vishay T55Z107M010C0025.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.537
$ 0.695
$ 0.695
Stock
9,310
254,555
254,555
Authorized Distributors
10
14
14
Capacitance
100 µF
100 µF
100 µF
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
-
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
25 mΩ
25 mΩ
Leakage Current
-
100 µA
100 µA
Dissipation Factor
-
10 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay T55Z107M010C0025.

Descriptions

Descriptions of Vishay T55Z107M010C0025 provided by its distributors.

Cap Tant Polymer 100uF 10VDC Z CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.025 Ohm 105C T/R
Cap, 100Uf, 10V, Tant, Polymer, Case Z; Capacitance:100Μf; Capacitance Tolerance:± 20%; Voltage(Dc):10V; Manufacturer Size Code:Z; Esr:0.025Ohm; Capacitor Case/Package:2917 [7343 Metric]; Product Length:7.3Mm; Product Width:4.3Mm Rohs Compliant: Yes |Vishay T55Z107M010C0025
Capacitance uF = 100 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Size Code = Z / Failure Rate = 1 % / 1000 h / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 25 / Leakage Current uA = 100 / Ripple Current A = 2.7 / Dissipation Factor % = 0.1 / Series = T55 / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.8 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T55Z107M010C0025.

Technical Specifications

Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)25 mΩ
Schedule B8532210050
Voltage Rating (DC)10 V

Documents

Download datasheets and manufacturer documentation for Vishay T55Z107M010C0025.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago