📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay T55A226M004C0500

T55 Series 22 uF ±20% 4 V High Performance Solid Polymer Tantalum Capacitor
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55A226M004C0500.

IHS

Datasheet27 pages2 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Vishay T55A226M004C0500 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.201
$ 0.201
Stock
5,222
35,430
35,430
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
200 mΩ
200 mΩ
Leakage Current
8.8 µA
8.8 µA
8.8 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

T55 Series 22 uF ±20% 6.3 V High Performance Solid Polymer Tantalum Capacitor
KYOCERA AVXTCJA226M004R0300
Cap Tant Solid 22uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.3 Ohm 125°C T/R
Cap Tant Solid 22uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6 Ohm 125 C T/R

Descriptions

Descriptions of Vishay T55A226M004C0500 provided by its distributors.

T55 Series 22 uF ±20% 4 V High Performance Solid Polymer Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1306
Cap Tant Polymer 22uF 4VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.5 Ohm 105C T/R
CAPACITOR, TANTALUM, 22 UF, 20%, 4 VDC, SMT, 3216, ESR 0.5 OHMS
Tantalum Capacitor with Polymer Cathode 22uF ±20% 4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T55A226M004C0500.