KEMET T530X157M016ATE040

Cap Tant Solid 150uF 16V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.04 Ohm 125 C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Technical
Capacitance150 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)40 mΩ
FeaturesGeneral Purpose
Leakage Current240 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance40 mΩ
Ripple Current2.6 A
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height4 mm
Height - Seated (Max)4.2926 mm
Lead Pitch3.8 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T530X157M016ATE040.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet1 page10 years ago
Datasheet18 pages10 years ago
Electro Sonic
Datasheet17 pages10 years ago
TME
Datasheet1 page6 years ago
Datasheet17 pages7 years ago
element14 APAC
Datasheet1 page8 years ago
Factory Futures
Datasheet18 pages11 years ago
Arrow Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-49.61%

Alternate Parts

Price @ 1000
$ 4.051
$ 4.309
$ 4.309
Stock
19,222
470,547
470,547
Authorized Distributors
7
11
11
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
15 mΩ
15 mΩ
Leakage Current
240 µA
-
-
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T530X157M016ATE040.

Related Parts

Descriptions

Descriptions of KEMET T530X157M016ATE040 provided by its distributors.

Cap Tant Solid 150uF 16V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.04 Ohm 125 C T/R
Tantalum Polymer Capacitor, 150 uF, 16 V, ± 20%, X, 40 mohm, 2917 [7343-43 Metric]
Capacitor;Tantalum SMT;High Capacitance;Ultra Low ESR;150.uF 16V 20%;TR | KEMET T530X157M016ATE040
NA ONLY -HMC372 Series 0.7 - 1 GHz GaAs PHEMT MMIC Low Noise Amplifier - QFN-16
CAP, 150µF, 16V, 20%; Capacitance: 150µF; Voltage Rating: 16V; Product Range: T530 KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: X; ESR: 0.04ohm; Operating Temperature Min: -55°C; Operating Temperatu
Tantalum Capacitor, 150Uf, 16V, 20%, 2917; Capacitance:150Μf; Capacitance Tolerance:± 20%; Voltage(Dc):16V; Manufacturer Size Code:X; Esr:0.04Ohm; Capacitor Case/Package:2917 [7343 Metric]; Product Length:7.3Mm; Product Width:4.3Mmrohs Compliant: Yes |Kemet T530X157M016ATE040

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T530X157M016ATE040.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Technical
Capacitance150 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)40 mΩ
FeaturesGeneral Purpose
Leakage Current240 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance40 mΩ
Ripple Current2.6 A
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height4 mm
Height - Seated (Max)4.2926 mm
Lead Pitch3.8 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T530X157M016ATE040.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet1 page10 years ago
Datasheet18 pages10 years ago
Electro Sonic
Datasheet17 pages10 years ago
TME
Datasheet1 page6 years ago
Datasheet17 pages7 years ago
element14 APAC
Datasheet1 page8 years ago
Factory Futures
Datasheet18 pages11 years ago
Arrow Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant