KEMET T521V686M016ATE050

Cap Tant Polymer 68uF 16VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.05 Ohm 105C T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Number of Pins2
Technical
Capacitance68 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)50 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height1.9 mm
Height - Seated (Max)2.0066 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T521V686M016ATE050.

Newark
Datasheet17 pages8 years ago
Datasheet37 pages7 years ago
TME
Datasheet1 page6 years ago
Datasheet17 pages7 years ago
Farnell
Datasheet17 pages9 years ago
Datasheet16 pages13 years ago
Factory Futures
Datasheet17 pages11 years ago

Inventory History

3 month trend:
-9.10%

Alternate Parts

Price @ 1000
$ 0.805
$ 0.755
$ 0.755
Stock
177,840
11,898
11,898
Authorized Distributors
11
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
90 mΩ
90 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
-
-
-
Height - Seated (Max)
2.0066 mm
2.0066 mm
2.0066 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET T521V686M016ATE050.

Related Parts

Descriptions

Descriptions of KEMET T521V686M016ATE050 provided by its distributors.

Cap Tant Polymer 68uF 16VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.05 Ohm 105C T/R
Tantalum Polymer Capacitor, 68 uF, 16 V, ± 20%, V, 50 mohm, 2917 [7343-19 Metric]
CAP TANTALUM POLYMER 68UF 16V V-CASE SMD
CAP, 68µF, 16V, 20%, 2917; Capacitance: 68µF; Voltage Rating: 16V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: V; ESR: 0.05ohm; Operating Temperature Min: -55°C; Operating Tempe
Cap, 68Uf, 16V, Tant, Poly, Case V; Capacitance:68Μf; Capacitance Tolerance:± 20%; Voltage(Dc):16V; Manufacturer Size Code:V; Esr:0.05Ohm; Capacitor Case/Package:2917 [7343 Metric]; Product Length:7.3Mm; Product Width:4.3Mm Rohs Compliant: Yes |Kemet T521V686M016ATE050

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T521V686M016ATE050.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Number of Pins2
Technical
Capacitance68 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)50 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height1.9 mm
Height - Seated (Max)2.0066 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T521V686M016ATE050.

Newark
Datasheet17 pages8 years ago
Datasheet37 pages7 years ago
TME
Datasheet1 page6 years ago
Datasheet17 pages7 years ago
Farnell
Datasheet17 pages9 years ago
Datasheet16 pages13 years ago
Factory Futures
Datasheet17 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant