KEMET T499D107K006ATE800

Cap Tant Solid 100uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31, D 800 mOhm 175°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)800 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)2.794 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T499D107K006ATE800.

Newark
Datasheet18 pages9 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Factory Futures
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet1 page12 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET T499D107K006ATE800.

Related Parts

Descriptions

Descriptions of KEMET T499D107K006ATE800 provided by its distributors.

Cap Tant Solid 100uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31,D 800 mOhm 175°C T/R
Avnet Japan
Surface Mount Tantalum Capacitor, Aec-Q200 T499 Series, 100 F, 10%, 6.3 V, 2917 [7343-31 Metric] |Kemet T499D107K006ATE800
CAP, 100µF, 6.3V, 10%; Capacitance: 100µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 2917 [7343-31 Metric]; Product Range: T499 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)800 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)2.794 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T499D107K006ATE800.

Newark
Datasheet18 pages9 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Factory Futures
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant