KEMET T496D107K006ATE800

Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)800 mΩ
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Resistance800 mΩ
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T496D107K006ATE800.

Factory Futures
Datasheet116 pages10 years ago
Arrow Electronics
Datasheet19 pages13 years ago

Alternate Parts

Price @ 1000
$ 1.292
$ 0.347
$ 0.287
$ 0.75
$ 0.726
$ 0.313
$ 0.831
$ 0.482
Stock
1
183,339
218,389
12,566
22,108
18,724
5,798
9
Authorized Distributors
3
15
12
6
3
4
3
4
Capacitance
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Case/Package
2917
2917
2917
2917
2917
7343-31
Molded
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
700 mΩ
130 mΩ
150 mΩ
140 mΩ
50 mΩ
140 mΩ
Leakage Current
-
6 µA
6 µA
-
6.3 µA
-
6.3 µA
6.3 µA
Dissipation Factor
8 %
8 %
6 %
6 %
8 %
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T496D107K006ATE800.

Related Parts

Descriptions

Descriptions of KEMET T496D107K006ATE800 provided by its distributors.

Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Capacitor,100Uf,6Vdc,10-% Tol,10+% Tol |Kemet T496D107K006ATE800
CAP, 100UF, 6.3V, TANT, CASE D; Capacitance: 100µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T496 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempe

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T496D107K006AT E800

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)800 mΩ
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Resistance800 mΩ
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T496D107K006ATE800.

Factory Futures
Datasheet116 pages10 years ago
Arrow Electronics
Datasheet19 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant