KEMET T495X686K020ATE120

Surface Mount Tantalum Capacitor, 68 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)120 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495X686K020ATE120.

Newark
Datasheet8 pages18 years ago
Datasheet1 page6 years ago
Datasheet27 pages10 years ago
Datasheet23 pages13 years ago

Inventory History

3 month trend:
-15.76%

Alternate Parts

Price @ 1000
$ 1.316
$ 0.942
$ 0.942
Stock
22,568
208,090
208,090
Authorized Distributors
4
16
16
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
7343-43
7343-43
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
120 mΩ
150 mΩ
150 mΩ
Leakage Current
-
13.6 µA
13.6 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495X686K020ATE120.

Related Parts

Descriptions

Descriptions of KEMET T495X686K020ATE120 provided by its distributors.

Surface Mount Tantalum Capacitor, 68 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric]
CAP, 68UF, 20V, TANT, CASE X; Capacitance: 68µF; Voltage Rating: 20V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperatu
Tantalum Capacitor, 68Uf 20V 0.12 Ohm 10%, 7343-43, Full Reel; Capacitance:68Μf; Voltage(Dc):20V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:12Ohm; Manufacturer Size Code:X; Failure Rate:- Rohs Compliant: Yes |Kemet T495X686K020ATE120

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)120 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495X686K020ATE120.

Newark
Datasheet8 pages18 years ago
Datasheet1 page6 years ago
Datasheet27 pages10 years ago
Datasheet23 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant