KEMET T495X477K004ATE100

Cap Tant Solid 470uF 4V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.1 Ohm 125°C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Weight670.01263 mg
Technical
Capacitance470 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)100 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance100 mΩ
TerminationSMD/SMT
Tolerance10 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495X477K004ATE100.

Factory Futures
Datasheet27 pages10 years ago
Arrow Electronics
Datasheet24 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Alternate Parts

Price @ 1000
$ 4.229
$ 1.545
$ 1.545
Stock
1
555
555
Authorized Distributors
1
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
100 mΩ
100 mΩ
100 mΩ
Leakage Current
-
18.8 µA
18.8 µA
Dissipation Factor
8 %
10 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495X477K004ATE100.

Related Parts

Descriptions

Descriptions of KEMET T495X477K004ATE100 provided by its distributors.

Cap Tant Solid 470uF 4V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.1 Ohm 125°C T/R
CAPACITOR, TANTALUM SMD, LOW ESR, 470UF, 4V, 10%
Capacitor,470Uf,4Vdc,10-% Tol,10+% Tol |Kemet T495X477K004ATE100

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Weight670.01263 mg
Technical
Capacitance470 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)100 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance100 mΩ
TerminationSMD/SMT
Tolerance10 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495X477K004ATE100.

Factory Futures
Datasheet27 pages10 years ago
Arrow Electronics
Datasheet24 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant