KEMET T495X336M035ATE175

Cap Tant Solid 33uF 35V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.175 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)175 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Resistance175 mΩ
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495X336M035ATE175.

Newark
Datasheet1 page6 years ago
Datasheet27 pages10 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
Electro Sonic
Datasheet28 pages9 years ago
element14 APAC
Datasheet28 pages7 years ago
Factory Futures
Datasheet27 pages10 years ago
_legacy Avnet
Datasheet24 pages11 years ago

Inventory History

3 month trend:
-11.81%

Alternate Parts

Price @ 1000
$ 1.04
$ 0.938
$ 0.938
Stock
481,023
185,830
185,830
Authorized Distributors
10
10
10
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
175 mΩ
250 mΩ
250 mΩ
Leakage Current
-
11.6 µA
11.6 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495X336M035ATE175.

Related Parts

Descriptions

Descriptions of KEMET T495X336M035ATE175 provided by its distributors.

Cap Tant Solid 33uF 35V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.175 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 33 uF, 35 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric]
TANTALUM SURFACE MOUNT CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
CAP, 33µF, 35V, 20%; Capacitance: 33µF; Voltage Rating: 35V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperature Max: 12
Tantalum Capacitor, 33Uf, 35V, 20%, 2917, Full Reel; Capacitance:33Μf; Voltage(Dc):35V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Esr:0.175Ohm; Manufacturer Size Code:X; Failure Rate:-; Qualification:-Rohs Compliant: Yes |Kemet T495X336M035ATE175

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495X336M035ATE175.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)175 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Resistance175 mΩ
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495X336M035ATE175.

Newark
Datasheet1 page6 years ago
Datasheet27 pages10 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
Electro Sonic
Datasheet28 pages9 years ago
element14 APAC
Datasheet28 pages7 years ago
Factory Futures
Datasheet27 pages10 years ago
_legacy Avnet
Datasheet24 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant