KEMET T495D685K035ATE400

Surface Mount Tantalum Capacitor, 6.8 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance6.8 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)400 mΩ
FeaturesGeneral Purpose
Leakage Current2.4 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance400 mΩ
Ripple Current245 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D685K035ATE400.

Electro Sonic
Datasheet28 pages9 years ago
Newark
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
Datasheet1 page6 years ago
Datasheet29 pages10 years ago
_legacy Avnet
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago
element14
Datasheet23 pages13 years ago

Inventory History

3 month trend:
-11.05%

Alternate Parts

Price @ 1000
$ 0.77
$ 0.294
$ 0.294
Stock
17,227
394,418
394,418
Authorized Distributors
5
14
14
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
400 mΩ
1.3 Ω
1.3 Ω
Leakage Current
2.4 µA
6 µA
6 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495D685K035ATE400.

Related Parts

Descriptions

Descriptions of KEMET T495D685K035ATE400 provided by its distributors.

Surface Mount Tantalum Capacitor, 6.8 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Cap Tant Solid 6.8uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.4 Ohm 125C Automotive T/R
CAP, 6.8UF, 35V, TANT, CASE D; Capacitance:6.8µF; Voltage Rating:35V; Tantalum Capacitor Case:2917 [7343 Metric]; Product Range:T495 Series; Capacitance Tolerance:± 10%; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:0.4ohm; Manufacturer Size Code:D; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495D685K035ATE400.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance6.8 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)400 mΩ
FeaturesGeneral Purpose
Leakage Current2.4 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance400 mΩ
Ripple Current245 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D685K035ATE400.

Electro Sonic
Datasheet28 pages9 years ago
Newark
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
Datasheet1 page6 years ago
Datasheet29 pages10 years ago
_legacy Avnet
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago
element14
Datasheet23 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant