KEMET T495D476M010ATE200

Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2917
Case Code (Metric)7343
Number of Pins2
Weight670.01263 mg
Technical
Capacitance47 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)200 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height4.3 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D476M010ATE200.

_legacy Avnet
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago
Newark
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago

Inventory History

3 month trend:
+54.11%

Alternate Parts

Price @ 1000
$ 0.68
$ 0.314
$ 0.314
Stock
6,496
765,974
765,974
Authorized Distributors
5
12
12
Capacitance
47 µF
47 µF
47 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
Molded
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
800 mΩ
800 mΩ
Leakage Current
-
4.7 µA
4.7 µA
Dissipation Factor
4 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495D476M010ATE200.

Related Parts

Descriptions

Descriptions of KEMET T495D476M010ATE200 provided by its distributors.

Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Cap Tant Solid 47uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.2 Ohm 125°C Automotive T/R
CAP, 47UF, 10V, TANT, CASE D; Capacitance: 47µF; Voltage Rating: 10V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperatu
Capacitor Tant, 47Uf 10V, 0.2 Ohm, 0.2, 7343-31, Full Reel; Capacitance:47Μf; Voltage(Dc):10V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Esr:0.2Ohm; Manufacturer Size Code:D; Failure Rate:- Rohs Compliant: Yes |Kemet T495D476M010ATE200

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2917
Case Code (Metric)7343
Number of Pins2
Weight670.01263 mg
Technical
Capacitance47 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)200 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height4.3 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D476M010ATE200.

_legacy Avnet
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago
Newark
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant