KEMET T495D476K016ATE150

Cap Tant Solid 47uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.15 Ohm 125 C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)150 mΩ
Failure Rate0.001 %
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D476K016ATE150.

Newark
Datasheet4 pages3 years ago
Datasheet8 pages18 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
Farnell
Datasheet1 page6 years ago
Datasheet28 pages9 years ago
Datasheet1 page11 years ago
Electro Sonic
Datasheet28 pages9 years ago
element14 APAC
Datasheet24 pages11 years ago
Datasheet1 page7 years ago
TME
Datasheet1 page7 years ago
Datasheet27 pages7 years ago
Datasheet29 pages8 years ago
Datasheet27 pages10 years ago
_legacy Avnet
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-12.57%

Alternate Parts

Price @ 1000
$ 0.639
$ 0.353
$ 0.353
Stock
98,626
1,034,781
1,034,781
Authorized Distributors
12
17
17
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
7343-31
7343-31
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
150 mΩ
800 mΩ
800 mΩ
Leakage Current
-
7.5 µA
7.5 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495D476K016ATE150.

Related Parts

Descriptions

Descriptions of KEMET T495D476K016ATE150 provided by its distributors.

Cap Tant Solid 47uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.15 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Capacitor;Tantalum SMT;Low ESR;47uF;16V;10%;TR | KEMET T495D476K016ATE150
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
CAP, 47µF, 16V, 10%, 2917, SMD; Capacitance: 47µF; Voltage Rating: 16V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempera
Tantalum Capacitor, 47Uf 16V 0.15 Ohm 10%, 7343-31, Full Reel; Capacitance:47Μf; Voltage(Dc):16V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.15Ohm; Manufacturer Size Code:D; Product Length:7.3Mm Rohs Compliant: Yes |Kemet T495D476K016ATE150

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495D476K016ATE150.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)150 mΩ
Failure Rate0.001 %
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D476K016ATE150.

Newark
Datasheet4 pages3 years ago
Datasheet8 pages18 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
Farnell
Datasheet1 page6 years ago
Datasheet28 pages9 years ago
Datasheet1 page11 years ago
Electro Sonic
Datasheet28 pages9 years ago
element14 APAC
Datasheet24 pages11 years ago
Datasheet1 page7 years ago
TME
Datasheet1 page7 years ago
Datasheet27 pages7 years ago
Datasheet29 pages8 years ago
Datasheet27 pages10 years ago
_legacy Avnet
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant