KEMET T495D337K010ATE100

Cap Tant Solid 330uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.1 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Weight670.01263 mg
Technical
Capacitance330 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)100 mΩ
Failure Rate0.001 %
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D337K010ATE100.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page6 years ago
Datasheet28 pages7 years ago
Datasheet29 pages7 years ago
element14 APAC
Datasheet1 page8 years ago
Electro Sonic
Datasheet28 pages9 years ago
TME
Datasheet27 pages7 years ago
Factory Futures
Datasheet27 pages10 years ago
Arrow Electronics
Datasheet24 pages12 years ago

Inventory History

3 month trend:
+10.80%

Alternate Parts

Price @ 1000
$ 0.96
$ 1.534
$ 1.534
Stock
182,745
282,672
282,672
Authorized Distributors
12
13
13
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
100 mΩ
500 mΩ
500 mΩ
Leakage Current
-
33 µA
33 µA
Dissipation Factor
8 %
10 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495D337K010ATE100.

Related Parts

Descriptions

Descriptions of KEMET T495D337K010ATE100 provided by its distributors.

Cap Tant Solid 330uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.1 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 330 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
CAP, 330µF, 10V, 10%; Capacitance: 330µF; Voltage Rating: 10V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Max:
Capacitor, Tantalum, 330Uf, 10V, 2917; Capacitance:330Μf; Voltage(Dc):10V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.1Ohm; Manufacturer Size Code:D; Failure Rate:-; Ripple Current:1.23A Rohs Compliant: Yes |Kemet T495D337K010ATE100

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495D337K010ATE100.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Weight670.01263 mg
Technical
Capacitance330 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)100 mΩ
Failure Rate0.001 %
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D337K010ATE100.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page6 years ago
Datasheet28 pages7 years ago
Datasheet29 pages7 years ago
element14 APAC
Datasheet1 page8 years ago
Electro Sonic
Datasheet28 pages9 years ago
TME
Datasheet27 pages7 years ago
Factory Futures
Datasheet27 pages10 years ago
Arrow Electronics
Datasheet24 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant