KEMET T495D226K020ATE225

Cap Tant Solid 22uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.225 Ohm 125 C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)225 mΩ
Failure Rate0.001 %
FeaturesGeneral Purpose
Leakage Current4.4 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current326 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D226K020ATE225.

Electro Sonic
Datasheet28 pages9 years ago
TME
Datasheet27 pages7 years ago
_legacy Avnet
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.64
$ 0.353
$ 0.353
Stock
217,980
571,959
571,959
Authorized Distributors
5
14
14
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
0603
0603
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
1 %
1 %
ESR (Equivalent Series Resistance)
225 mΩ
800 mΩ
800 mΩ
Leakage Current
4.4 µA
4.4 µA
4.4 µA
Dissipation Factor
4 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495D226K020ATE225.

Related Parts

Descriptions

Descriptions of KEMET T495D226K020ATE225 provided by its distributors.

Cap Tant Solid 22uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.225 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 22 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
CAP, 22UF, 20V, TANT, CASE D; Capacitance: 22µF; Voltage Rating: 20V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperatu

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495D226K020ATE225.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)225 mΩ
Failure Rate0.001 %
FeaturesGeneral Purpose
Leakage Current4.4 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current326 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D226K020ATE225.

Electro Sonic
Datasheet28 pages9 years ago
TME
Datasheet27 pages7 years ago
_legacy Avnet
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant