KEMET T494A104K035AT

Cap Tant Solid 0.1uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 10 Ohm 125 C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance100 nF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)10 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current87 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET T494A104K035AT.

Newark
Datasheet4 pages3 years ago
Datasheet23 pages12 years ago
Datasheet24 pages11 years ago
Farnell
Datasheet1 page6 years ago
Datasheet1 page10 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet23 pages9 years ago
element14 APAC
Datasheet1 page8 years ago
Arrow Electronics
Datasheet23 pages12 years ago

Inventory History

3 month trend:
-1.22%

Alternate Parts

Price @ 1000
$ 0.188
$ 0.123
$ 0.123
Stock
39,268
1,679,671
1,679,671
Authorized Distributors
5
17
17
Capacitance
100 nF
100 nF
100 nF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
20 Ω
20 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T494A104K035AT.

Related Parts

Descriptions

Descriptions of KEMET T494A104K035AT provided by its distributors.

Cap Tant Solid 0.1uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 10 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 0.1 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric]
CAPACITOR, 0.1µF, 35V, 10%; Capacitance:0.1µF; Voltage Rating:35V; Tantalum Capacitor Case:1206 [3216 Metric]; Product Range:T494 Series; Capacitance Tolerance:± 10%; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:10ohm; Manufacturer Size Code:A; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018)
Tantalum Capacitor, 0.1Uf, 35V; Capacitance:0.1Μf; Voltage(Dc):35V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Esr:10Ohm; Manufacturer Size Code:A; Failure Rate:-; Ripple Current:87Ma; Qualification:- Rohs Compliant: Yes |Kemet T494A104K035AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T494A104K035AT.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance100 nF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)10 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current87 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET T494A104K035AT.

Newark
Datasheet4 pages3 years ago
Datasheet23 pages12 years ago
Datasheet24 pages11 years ago
Farnell
Datasheet1 page6 years ago
Datasheet1 page10 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet23 pages9 years ago
element14 APAC
Datasheet1 page8 years ago
Arrow Electronics
Datasheet23 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant