KEMET T491X477M010AT

Cap Tant Solid 470uF 10V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.2 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance470 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)200 mΩ
FeaturesGeneral Purpose
Leakage Current47 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current908 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491X477M010AT.

_legacy Avnet
Datasheet25 pages12 years ago
Upverter
Datasheet23 pages1 year ago
Datasheet23 pages6 years ago
Newark
Datasheet45 pages11 years ago

Inventory History

3 month trend:
+4.99%

Alternate Parts

Price @ 1000
$ 2.13
$ 1.489
$ 1.489
Stock
58,397
84,335
84,335
Authorized Distributors
11
12
12
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
100 mΩ
100 mΩ
Leakage Current
47 µA
47 µA
47 µA
Dissipation Factor
10 %
15 %
15 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491X477M010AT.

Related Parts

Descriptions

Descriptions of KEMET T491X477M010AT provided by its distributors.

Cap Tant Solid 470uF 10V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.2 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 470 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric]
CAP, 470UF, 10V, TANT, CASE X; Capacitance: 470µF; Voltage Rating: 10V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Tempera
Tantalum Capacitor, 470Uf 10V 0.2 Ohm 20%, 7343-43, Full Reel; Capacitance:470Μf; Voltage(Dc):10V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Esr:0.2Ohm; Manufacturer Size Code:X; Failure Rate:- Rohs Compliant: Yes |Kemet T491X477M010AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance470 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)200 mΩ
FeaturesGeneral Purpose
Leakage Current47 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current908 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491X477M010AT.

_legacy Avnet
Datasheet25 pages12 years ago
Upverter
Datasheet23 pages1 year ago
Datasheet23 pages6 years ago
Newark
Datasheet45 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant