📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET T491D686K025AT

Cap Tant Solid 68uF 25V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET T491D686K025AT.

IHS

Datasheet23 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
-0.84%

CAD Models

Download KEMET T491D686K025AT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.891
$ 1.891
Stock
1,007,614
49,053
49,053
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
700 mΩ
200 mΩ
200 mΩ
Leakage Current
17 µA
17 µA
17 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Tant Solid 68uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3 Ohm 125 C T/R
Cap Tant Solid 68uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.2 Ohm 125 C T/R
Cap Tant Solid 68uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125C Automotive T/R

Descriptions

Descriptions of KEMET T491D686K025AT provided by its distributors.

Cap Tant Solid 68uF 25V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917
CAP, TANTALUM, 68UF, 25V, 2917 ROHS COMPLIANT: YES
2917 (7343Metric) T491 25V 68muF 卤10% 0.287Lx0.169W 7.30mmx4.30mm
T491D686K025AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET ELECTRONICS MARKETING(S)
  • KEMET/ARCOTRONICS