KEMET T491D476K016AT7280

Cap Tant Solid 47uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.8 Ohm 125 C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2917
Case Code (Metric)7343
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)800 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height3.1 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491D476K016AT7280.

Newark
Datasheet23 pages1 year ago
Datasheet23 pages6 years ago
Arrow Electronics
Datasheet25 pages12 years ago

Inventory History

3 month trend:
-62.10%

Alternate Parts

Price @ 1000
$ 0.344
$ 0.353
$ 0.353
Stock
257,022
1,034,781
1,034,781
Authorized Distributors
7
17
17
Capacitance
47 µF
47 µF
47 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
Molded
7343-31
7343-31
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
800 mΩ
Leakage Current
-
7.5 µA
7.5 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491D476K016AT7280.

Related Parts

Descriptions

Descriptions of KEMET T491D476K016AT7280 provided by its distributors.

Cap Tant Solid 47uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.8 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
Cap, 47Uf, 16V, Tant, Case D Rohs Compliant: Yes |Kemet T491D476K016AT7280

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491D476K016AT-7280

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2917
Case Code (Metric)7343
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)800 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height3.1 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491D476K016AT7280.

Newark
Datasheet23 pages1 year ago
Datasheet23 pages6 years ago
Arrow Electronics
Datasheet25 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant