KEMET T491D336K025AT

Cap Tant Solid 33uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)700 mΩ
Failure Rate0.001 %
FeaturesGeneral Purpose
Leakage Current8.3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current463 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491D336K025AT.

Farnell
Datasheet4 pages4 years ago
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page11 years ago
Datasheet0 pages0 years ago
TME
Datasheet8 pages18 years ago
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages8 years ago
Newark
Datasheet23 pages5 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages2 years ago
element14 APAC
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Datasheet45 pages11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet24 pages9 years ago
Datasheet23 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
_legacy Avnet
Datasheet25 pages12 years ago
element14
Datasheet23 pages13 years ago

Inventory History

3 month trend:
-12.25%

Alternate Parts

Price @ 1000
$ 0.515
$ 0.64
$ 0.64
Stock
1,480,427
409,831
409,831
Authorized Distributors
13
17
17
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
700 mΩ
700 mΩ
700 mΩ
Leakage Current
8.3 µA
8.3 µA
8.3 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491D336K025AT.

Related Parts

Descriptions

Descriptions of KEMET T491D336K025AT provided by its distributors.

Cap Tant Solid 33uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
33uF Solid MnO2 Tantalum Electrolytic Capacitor, 25 V dc +/-10%, T491 Series | KEMET T491D336K025AT
SMD Tantalum Cap. 33uF 25V D Taped
CAP, 33µF, 25V, 10%, 2917; Capacitance: 33µF; Voltage Rating: 25V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature
TANTALUM CAPACITOR, 33UF 25V, 0.7 OHM, 0.1, 7343-31, FULL REEL; Capacitance:33µF; Voltage(DC):25V; Capacitor Case / Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; ESR:0.7ohm; Manufacturer Size Code:D; Failure Rate:- RoHS Compliant: Yes

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491D336K025AT.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)700 mΩ
Failure Rate0.001 %
FeaturesGeneral Purpose
Leakage Current8.3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current463 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491D336K025AT.

Farnell
Datasheet4 pages4 years ago
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page11 years ago
Datasheet0 pages0 years ago
TME
Datasheet8 pages18 years ago
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages8 years ago
Newark
Datasheet23 pages5 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages2 years ago
element14 APAC
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Datasheet45 pages11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet24 pages9 years ago
Datasheet23 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
_legacy Avnet
Datasheet25 pages12 years ago
element14
Datasheet23 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant