KEMET T491D106K050AT

Surface Mount Tantalum Capacitor, 10 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)800 mΩ
Failure Rate0.001 %
FeaturesGeneral Purpose
Leakage Current5 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current433 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491D106K050AT.

Newark
Datasheet4 pages4 years ago
Datasheet23 pages5 years ago
Datasheet1 page11 years ago
Datasheet24 pages10 years ago
element14 APAC
Datasheet24 pages12 years ago
Datasheet25 pages9 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages10 years ago
Datasheet1 page10 years ago
Datasheet24 pages11 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet45 pages11 years ago
Datasheet46 pages12 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages20 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet19 pages20 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet24 pages9 years ago
_legacy Avnet
Datasheet25 pages12 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet8 pages18 years ago
Datasheet23 pages13 years ago
LKR
Datasheet23 pages2 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet23 pages6 years ago
Datasheet23 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
Jameco
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-3.06%

Alternate Parts

Price @ 1000
$ 0.86
$ 0.622
$ 0.622
Stock
719,851
757,857
757,857
Authorized Distributors
15
19
19
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
7343-31
7343-31
Voltage Rating (DC)
50 V
5 V
5 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
800 mΩ
Leakage Current
5 µA
5 µA
5 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491D106K050AT.

Related Parts

Descriptions

Descriptions of KEMET T491D106K050AT provided by its distributors.

Surface Mount Tantalum Capacitor, 10 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Cap Tant Solid 10uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C Automotive T/R
10uF Solid MnO2 Tantalum Electrolytic Capacitor, 50 V dc +/-10%, T491 Series | KEMET T491D106K050AT
STANDARD TANTALUM SURFACE MOUNT CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917
Capacitor, 10µF, 50V, 10%, REEL; Capacitance:10µF; Voltage Rating:50V; Tantalum Capacitor Case:2917 [7343 Metric]; Product Range:T491 Series;
Tantalum Capacitor, 10Uf, 50V, Case D; Capacitance:10Μf; Voltage(Dc):50V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.8Ohm; Manufacturer Size Code:D; Failure Rate:-; Ripple Current:433Ma Rohs Compliant: Yes |Kemet T491D106K050AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491D106K050AT.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)800 mΩ
Failure Rate0.001 %
FeaturesGeneral Purpose
Leakage Current5 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current433 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491D106K050AT.

Newark
Datasheet4 pages4 years ago
Datasheet23 pages5 years ago
Datasheet1 page11 years ago
Datasheet24 pages10 years ago
element14 APAC
Datasheet24 pages12 years ago
Datasheet25 pages9 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages10 years ago
Datasheet1 page10 years ago
Datasheet24 pages11 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet45 pages11 years ago
Datasheet46 pages12 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages20 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet19 pages20 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet24 pages9 years ago
_legacy Avnet
Datasheet25 pages12 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet8 pages18 years ago
Datasheet23 pages13 years ago
LKR
Datasheet23 pages2 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet23 pages6 years ago
Datasheet23 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
Jameco
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant