KEMET T491B107K006AT

Cap Tant Solid 100uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)3 Ω
Failure Rate0.001 %
FeaturesGeneral Purpose
Leakage Current6.3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current206 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491B107K006AT.

element14 APAC
Datasheet4 pages4 years ago
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Datasheet1 page11 years ago
Datasheet23 pages7 years ago
Datasheet24 pages11 years ago
Datasheet0 pages0 years ago
Newark
Datasheet24 pages12 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
TME
Datasheet8 pages18 years ago
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages8 years ago
Datasheet8 pages18 years ago
Farnell
Datasheet1 page3 years ago
Datasheet23 pages5 years ago
Datasheet25 pages9 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet45 pages11 years ago
Datasheet46 pages12 years ago
Datasheet7 pages18 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet23 pages6 years ago
Electro Sonic
Datasheet24 pages9 years ago
Burklin Elektronik
Datasheet23 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
_legacy Avnet
Datasheet25 pages12 years ago
element14
Datasheet23 pages13 years ago

Inventory History

3 month trend:
+0.36%

Alternate Parts

Price @ 1000
$ 0.227
$ 0.224
$ 0.224
Stock
1,096,820
5,033,868
5,033,868
Authorized Distributors
11
18
18
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
1.7 Ω
1.7 Ω
Leakage Current
6.3 µA
6 µA
6 µA
Dissipation Factor
12 %
15 %
15 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491B107K006AT.

Related Parts

Descriptions

Descriptions of KEMET T491B107K006AT provided by its distributors.

Cap Tant Solid 100uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
Surface Mount Tantalum Capacitor, T491 Series, 100 F, 10%, 6.3 V, 1411 [3528 Metric], B Rohs Compliant: Yes
T491 1411 (3528Metric) Tantalum Capacitor 0.138Lx0.110W 3.50mmx2.80mm 卤10% 100muF 6.3V
100uF Solid MnO2 Tantalum Electrolytic Capacitor, 6.3 V dc +/-10%, T491 Series | KEMET T491B107K006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411
Tantalum capacitor SMD; 100uF; 6.3V; 10%; 2K; 3.5x2.8

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491B107K006AT.
  • T491B107K006AT...

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)3 Ω
Failure Rate0.001 %
FeaturesGeneral Purpose
Leakage Current6.3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current206 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491B107K006AT.

element14 APAC
Datasheet4 pages4 years ago
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Datasheet1 page11 years ago
Datasheet23 pages7 years ago
Datasheet24 pages11 years ago
Datasheet0 pages0 years ago
Newark
Datasheet24 pages12 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
TME
Datasheet8 pages18 years ago
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages8 years ago
Datasheet8 pages18 years ago
Farnell
Datasheet1 page3 years ago
Datasheet23 pages5 years ago
Datasheet25 pages9 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet45 pages11 years ago
Datasheet46 pages12 years ago
Datasheet7 pages18 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet23 pages6 years ago
Electro Sonic
Datasheet24 pages9 years ago
Burklin Elektronik
Datasheet23 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
_legacy Avnet
Datasheet25 pages12 years ago
element14
Datasheet23 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant