KEMET T491A685M006AT

Surface Mount Tantalum Capacitor, 6.8 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance6.8 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)6 Ω
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491A685M006AT.

Datasheet23 pages6 years ago
Newark
Datasheet24 pages10 years ago
Datasheet24 pages10 years ago
_legacy Avnet
Datasheet25 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.13
$ 0.105
$ 0.105
Stock
25,232
103,800
103,800
Authorized Distributors
4
9
9
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 Ω
5 Ω
5 Ω
Leakage Current
-
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491A685M006AT.

Related Parts

Descriptions

Descriptions of KEMET T491A685M006AT provided by its distributors.

Surface Mount Tantalum Capacitor, 6.8 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric]
Cap Tant Solid 6.8uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 125C Automotive T/R
CAP, 6.8UF, 6.3V, TANT, CASE A; Capacitance: 6.8µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 1206 [3216 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Tempe
Capacitor Tant, 6.8Uf, 6V, 6 Ohm, 0.2, 3216-18, Full Reel; Capacitance:6.8Μf; Voltage(Dc):6V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Esr:6Ohm; Manufacturer Size Code:A; Failure Rate:- Rohs Compliant: Yes |Kemet T491A685M006AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance6.8 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)6 Ω
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491A685M006AT.

Datasheet23 pages6 years ago
Newark
Datasheet24 pages10 years ago
Datasheet24 pages10 years ago
_legacy Avnet
Datasheet25 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant