Yageo Group T491A475K010AT

4.7UF Solid MNO2 Tantalum Electrolytic Capacitor, 10 V DC +/-10%, T491 Series
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A475K010AT.

IHS

Datasheet23 pages2 years ago

Upverter

Newark

TME

Farnell

Inventory History

3 month trend:
+20.58%

CAD Models

Download Yageo Group T491A475K010AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.118
$ 0.118
Stock
834,761
3,777,269
3,777,269
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
10 %
10 %
ESR (Equivalent Series Resistance)
4 Ω
5 Ω
5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJA475M010SNJ
Cap Tant Solid 4.7uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125C T/R
KYOCERA AVXTAJA475M010RNJ
Cap Tant Solid 4.7uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125C T/R
Cap Tant Solid 4.7uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125C T/R
KYOCERA AVXTAJA475K010RNJ
Cap Tant Solid 4.7uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125C T/R
KYOCERA AVXF931A475MAA
Cap Tant Solid 4.7uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
KYOCERA AVXF931A475KAA
Cap Tant Solid 4.7uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491A475K010AT provided by its distributors.

4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T491 SERIES
Cap Tant Solid 4.7uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
TANTALUM SURFACE MOUNT CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206
Cap 4.7Uf 10Vdc 10% 3.2 X 1.6 X 1.6Mm Smd 3216-18 Rohs Compliant: Yes
Tantalum Capacitors A3216-18 4.7µF ±10% 10V 4Ω 3.20 x 1.60mm 1.80mm 137mA
Capacitor 4.7µF 10 Volt 10% 3.2 X 1.6 X 1.6mm SMD 3216-18
Capacitance uF = 4.7 / Rated Voltage DC V = 10 / Tolerance (±) % = 10 / Package Type = 1206 / Size Code = A / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 4 / Leakage Current nA = 500 / Ripple Current mA = 137 / Dissipation Factor % = 6 / Series = T491 / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491A475K010AT.