KEMET T491A334K025AT

Cap Tant Solid 0.33uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 15 Ohm 125 C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance330 nF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)15 Ω
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491A334K025AT.

Newark
Datasheet23 pages5 years ago
Datasheet24 pages10 years ago
Datasheet24 pages10 years ago
Farnell
Datasheet1 page6 years ago
Electro Sonic
Datasheet24 pages9 years ago
TME
Datasheet1 page3 years ago
Datasheet23 pages3 years ago
Datasheet23 pages6 years ago
_legacy Avnet
Datasheet25 pages12 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Inventory History

3 month trend:
+23.97%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.23
$ 0.23
Stock
71,605
7,805
7,805
Authorized Distributors
5
4
4
Capacitance
330 nF
330 nF
330 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
15 Ω
10 Ω
10 Ω
Leakage Current
-
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491A334K025AT.

Related Parts

Descriptions

Descriptions of KEMET T491A334K025AT provided by its distributors.

Cap Tant Solid 0.33uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 15 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 0.33 uF, 25 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric]
CAPACITOR, TANTALUM SMD, .33UF 25V 10%
CAP, 0.33µF, 25V, 10%; Capacitance: 0.33µF; Voltage Rating: 25V; Tantalum Capacitor Case: 1206 [3216 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Ma
Tantalum Capacitor, 0.33Uf 25V 15 Ohm 10%, 3216-18; Capacitance:0.33Μf; Voltage(Dc):25V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Esr:15Ohm; Manufacturer Size Code:A; Failure Rate:-; Qualification:- Rohs Compliant: Yes |Kemet T491A334K025AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance330 nF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)15 Ω
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491A334K025AT.

Newark
Datasheet23 pages5 years ago
Datasheet24 pages10 years ago
Datasheet24 pages10 years ago
Farnell
Datasheet1 page6 years ago
Electro Sonic
Datasheet24 pages9 years ago
TME
Datasheet1 page3 years ago
Datasheet23 pages3 years ago
Datasheet23 pages6 years ago
_legacy Avnet
Datasheet25 pages12 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant