KEMET T491A106K006AT7280

Cap Tant Solid 10uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package3216-18
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)4 Ω
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491A106K006AT7280.

Electro Sonic
Datasheet24 pages9 years ago
Datasheet23 pages6 years ago
Arrow Electronics
Datasheet25 pages12 years ago

Inventory History

3 month trend:
-18.28%

Alternate Parts

Price @ 1000
$ 0.115
$ 0.081
$ 0.081
Stock
124,605
6,083,105
6,083,105
Authorized Distributors
6
20
20
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
3216-18
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
4 Ω
4 Ω
4 Ω
Leakage Current
-
600 nA
600 nA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491A106K006AT7280.

Related Parts

Descriptions

Descriptions of KEMET T491A106K006AT7280 provided by its distributors.

Cap Tant Solid 10uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric]
1206 (3216Metric) T491 6.3V 10muF ±10% 0.126Lx0.063W 3.20mmx1.60mm
10.0Uf 6.0V Rohs Compliant: Yes |Kemet T491A106K006AT7280
Product Description Demo for Development.

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491A106K006AT-7280
  • T491A106K006AT7280.

Technical Specifications

Physical
Case/Package3216-18
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)4 Ω
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491A106K006AT7280.

Electro Sonic
Datasheet24 pages9 years ago
Datasheet23 pages6 years ago
Arrow Electronics
Datasheet25 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant