Vishay T40HFL60S02

Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
MountChassis Mount, Surface Mount
Technical
Average Rectified Current40 A
Element ConfigurationSingle
Forward Current40 A
Max Operating Temperature125 °C
Max Reverse Voltage (DC)600 V
Min Operating Temperature-40 °C
PackagingBulk
PolarityStandard
Reverse Recovery Time200 ns
Dimensions
Height24.9936 mm
Length40.9956 mm
Width27.0002 mm

Documents

Download datasheets and manufacturer documentation for Vishay T40HFL60S02.

RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-20.00%

Engineering Resources

View Evaluation kits and Reference designs for Vishay T40HFL60S02.

Related Parts

Descriptions

Descriptions of Vishay T40HFL60S02 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon
Diode Switching 600V 40A 2-Pin T-Module
Diode, T-Module, Fast, Vr 600V, If 40A, Pkg D-55,Config Single, Vf 1.6V, I2T 1130A2s | Vishay PCS T40HFL60S02

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageD
MountChassis Mount, Surface Mount
Technical
Average Rectified Current40 A
Element ConfigurationSingle
Forward Current40 A
Max Operating Temperature125 °C
Max Reverse Voltage (DC)600 V
Min Operating Temperature-40 °C
PackagingBulk
PolarityStandard
Reverse Recovery Time200 ns
Dimensions
Height24.9936 mm
Length40.9956 mm
Width27.0002 mm

Documents

Download datasheets and manufacturer documentation for Vishay T40HFL60S02.

RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago