KEMET T351A105K035AT7301

Cap Tant Solid 1uF 35V 10% (4.5 X 9.6mm) Radial 2.54mm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
Dissipation Factor3 %
ESR (Equivalent Series Resistance)8 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationRadial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height9.6 mm
Height - Seated (Max)9.6012 mm
Lead Diameter500 µm
Lead Pitch2.54 mm
Length9.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET T351A105K035AT7301.

element14 APAC
Datasheet1 page6 years ago
Master Electronics
Datasheet14 pages2 years ago
Electro Sonic
Datasheet13 pages20 years ago

Inventory History

3 month trend:
-1.73%

Alternate Parts

Price @ 1000
$ 1.739
$ 1.6
$ 1.6
Stock
21,902
15,874
15,874
Authorized Distributors
3
7
7
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T351A105K035AT7301.

Related Parts

Descriptions

Descriptions of KEMET T351A105K035AT7301 provided by its distributors.

Cap Tant Solid 1uF 35V 10% (4.5 X 9.6mm) Radial 2.54mm 125°C T/R
TANTALUM CAPACITOR, 1UF, 10%, 35V, RADIAL
TANTALUM CAPACITOR, 1UF, 10%, 35V, RADIA; TANTALUM CAPACITOR, 1UF, 10%, 35V, RADIAL; Capacitance: 1µF; Voltage Rating: 35V; Product Range: T351 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Lead Spacing: 2.54mm; Operating Temperature Min: -55°C; ESR: 8ohm

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T351A105K035AT 7301

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
Dissipation Factor3 %
ESR (Equivalent Series Resistance)8 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationRadial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height9.6 mm
Height - Seated (Max)9.6012 mm
Lead Diameter500 µm
Lead Pitch2.54 mm
Length9.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET T351A105K035AT7301.

element14 APAC
Datasheet1 page6 years ago
Master Electronics
Datasheet14 pages2 years ago
Electro Sonic
Datasheet13 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant