KEMET T350A105K025AS

Capacitor Tantalum Solid 1uF 25 Volt 10% (4.5 X 7.1mm) Radial 2.54 mm 125C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialTantalum
MountThrough Hole
Technical
Capacitance1 µF
Dissipation Factor3 %
ESR (Equivalent Series Resistance)10 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210040
TerminationRadial
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height7.1 mm
Height - Seated (Max)7.112 mm
Lead Diameter500 µm
Lead Pitch2.54 mm
Length7.1 mm

Documents

Download datasheets and manufacturer documentation for KEMET T350A105K025AS.

Newark
Datasheet1 page3 years ago
Datasheet13 pages20 years ago
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Master Electronics
Datasheet14 pages2 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet14 pages15 years ago
Sierra IC
Datasheet10 pages20 years ago

Inventory History

3 month trend:
-11.43%

Alternate Parts

Price @ 1000
$ 1.244
$ 1.34
$ 1.34
Stock
17,751
54,943
54,943
Authorized Distributors
9
9
9
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
10 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
5 %
5 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T350A105K025AS.

Related Parts

Descriptions

Descriptions of KEMET T350A105K025AS provided by its distributors.

Capacitor Tantalum Solid 1uF 25 Volt 10% (4.5 X 7.1mm) Radial 2.54 mm 125C
Cap Tant Solid 1uF 25V 10% (4.5 X 7.1mm) Radial 2.54mm 125 C Bulk
T350UltraDip II Radial Disc tantalum capacitor 0.177Dia 4.50mm ±10% 1muF 25V
Cap, Tantalum, 1Uf, 25V, Radial; Capacitance:1Μf; Voltage(Dc):25V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:2.54Mm; Esr:10Ohm; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kemet T350A105K025AS

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialTantalum
MountThrough Hole
Technical
Capacitance1 µF
Dissipation Factor3 %
ESR (Equivalent Series Resistance)10 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210040
TerminationRadial
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height7.1 mm
Height - Seated (Max)7.112 mm
Lead Diameter500 µm
Lead Pitch2.54 mm
Length7.1 mm

Documents

Download datasheets and manufacturer documentation for KEMET T350A105K025AS.

Newark
Datasheet1 page3 years ago
Datasheet13 pages20 years ago
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Master Electronics
Datasheet14 pages2 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet14 pages15 years ago
Sierra IC
Datasheet10 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant