KEMET T322E686K020AT

Cap Tant Solid 68uF 20V 10% (7.11 X 13.46mm) Axial 125C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
MountThrough Hole
Number of Pins2
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)900 mΩ
FeaturesGeneral Purpose
Leakage Current10 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Diameter7.11 mm
Length13.46 mm
Width640 µm

Documents

Download datasheets and manufacturer documentation for KEMET T322E686K020AT.

Electro Sonic
Datasheet19 pages20 years ago
Farnell
Datasheet1 page5 years ago
Newark
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages17 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 15.09
$ 14.05
$ 14.05
Stock
101
131
131
Authorized Distributors
2
3
3
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
900 mΩ
900 mΩ
900 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T322E686K020AT.

Related Parts

Descriptions

Descriptions of KEMET T322E686K020AT provided by its distributors.

Cap Tant Solid 68uF 20V 10% (7.11 X 13.46mm) Axial 125C Bulk
Tantalum Capacitor, 68 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded
Tantalum Capacitor, 68Uf, 20V, 3.6 Ohm, 0.1, Axial; Capacitance:68Μf; Voltage(Dc):20V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:3.6Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:7.11Mm Rohs Compliant: Yes |Kemet T322E686K020AT
CAP, 68UF, 20V, TANT, AXIAL; Capacitance:68µF; Voltage Rating:20V; Product Range:T322 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Lead Spacing:-; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:0.9ohm; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322E686K020AT..

Technical Specifications

Physical
Case/PackageMolded
MountThrough Hole
Number of Pins2
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)900 mΩ
FeaturesGeneral Purpose
Leakage Current10 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Diameter7.11 mm
Length13.46 mm
Width640 µm

Documents

Download datasheets and manufacturer documentation for KEMET T322E686K020AT.

Electro Sonic
Datasheet19 pages20 years ago
Farnell
Datasheet1 page5 years ago
Newark
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages17 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant