📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET T322E107K015AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
$ 13.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET T322E107K015AS.

IHS

Datasheet14 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.02
$ 11.89
Stock
4,770
3,991
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
15 V
15 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
Leakage Current
10 µA
10 µA
Dissipation Factor
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Tant Solid 100uF 10V 10% (7.11 X 13.97mm) Axial 125°C Ammo Pack
173D Series 100 uF ±10 % 20 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 100uF 20V 10% (7.11 X 13.97mm) Axial 125C Automotive Ammo

Descriptions

Descriptions of KEMET T322E107K015AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
CAP, TANTALUM, 100UF, 15VDC, AXIAL;
Axial T322 15V 100muF ±10% 0.280Diax0.530L 7.11mmx13.46mm
AXIAL MLD TA 100UF 15V 10% E CASE BULK
T322E107K015AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET (VA)
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET a YAGEO company