📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET T322B685K010AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET T322B685K010AS.

IHS

Datasheet14 pages2 years ago

Alternate Parts

Price @ 1000
$ 2.375
$ 0.871
$ 0.871
Stock
708
6,300
6,300
Authorized Distributors
3
3
3
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
6 Ω
-
-
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Tant Solid 6.8uF 10V 20% (2.79 X 7.37mm) Axial 125°C Ammo Pack
CAPACITOR, TANTALUM; 6.8 uF; 15 WVDC @ DEGC; 20 V; + 10%; V; AXIAL LEADED
Cap Tant Solid 6.8uF 6V 10% (2.79 X 7.37mm) Axial 125°C Ammo Pack

Descriptions

Descriptions of KEMET T322B685K010AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
CAP TANT 6.8UF 10% 10V AXIAL
AXIAL MLD TA 6.8UF 10V 10% B CASE BULK
T322B685K010AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET ELECTRONICS MARKETING(S)
  • KEMET/ARCOTRONICS